Texas Instruments SN74AHC594N

12.5ns, 9.2ns 1 1 2V 5.5V Serial to Parallel, Shift Register AHC PDIP-16 6.35mm*5.08mm
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC594N.

element14 APAC

Datasheet27 pages11 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.77%

CAD Models

Download Texas Instruments SN74AHC594N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AHCT594N
9.2ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT PDIP-16 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC165N
HC/UH 74HC165 ROHS3Compliant Tube shift register 190ns 0.0052A 951.693491mg 25000000Hz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC594N provided by its distributors.

12.5ns,9.2ns 1 1 2V 5.5V Serial to Parallel,Shift Register AHC PDIP-16 6.35mm*5.08mm
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
AHC/VHC/H/U/V 74AHC594 ROHS3Compliant Tube shift register 9.2ns 0.04mA 951.693491mg 115MHz
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
8-BIT SHIFT REGISTERS WITH OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-DIP
8-Bit Shift egisters With Output egisters 16-PDIP -40 to 125
LOGIC, SHIFT REGISTER 8BIT, 16DIP; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:115MHz; Input Current Max:40µA; Logic IC Base Number:74594; Logic IC Family:AHC; Logic IC Function:8-Bit Shift Register with Output Registers; Package / Case:PDIP; Shift Register Function:Serial to Parallel; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.