Texas Instruments SN74AHC245QDWRG4

Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-SOIC
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC245QDWRG4.

Texas Instruments

Datasheet13 pages14 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC245QDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.502
$ 0.502
Stock
147,189
266,884
266,884
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AHC541DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
Texas InstrumentsSN74AHCT245DWE4
AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
Texas InstrumentsSN74HC245DWRG4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Buffer / Line Driver, Non Inverting, 74HC541, 1 Element, 2 V to 5.5 V, 20 Pins, SOIC
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74AHC245QDWRG4 provided by its distributors.

Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-SOIC
Bus XCVR Single 8-CH 3-ST Automotive 20-Pin SOIC T/R
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC TXRX NON-INVERT 5.5V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Bidirectional ROHS3Compliant Contains Lead DUAL Logic Transceiver, Non-Inverting -40C~125C TA 3.3V 2.65mm 8.5ns
IC TXRX NON-INVERT 5.5V 20SOIC
IC BUS TRANSCEIVER 8BIT 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.