Texas Instruments SN74AHC1G08DRLRG4

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-5X3 -55 to 125
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G08DRLRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages5 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages18 years ago

CAD Models

Download Texas Instruments SN74AHC1G08DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.157
Stock
187,828
859,407
Authorized Distributors
0
4
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
7.9 ns
5.7 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments SN74AHC1G08DRLRG4 provided by its distributors.

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-5X3 -55 to 125
AND 74AHC1G08 e4 74AHC logic gate circuit 7.9ns @ 5V 50pF 600mum 8mA 8mA 1.5V-3.85V
SINGLE 2-INPUT POSITIVE-AND GATE<AZ
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74AHC1G08DRLRG4