Texas Instruments SN74AHC16244DL

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC16244DL.

Newark

Datasheet22 pages11 years ago

Texas Instruments

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC16244DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.152
Stock
104,653
160,579
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AHCT16244DL
4 8mA 4.5V~5.5V 8mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT16541DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas InstrumentsSN74AHCT16244DLR
4¦ÌA 16 16 4 4 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SSOP-48 , 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments SN74AHC16244DL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
4¦ÌA 16 16 4 4 2V 5.5V 8mA Buffer,Non-Inverting 8mA SSOP-48 15.88mm*7.49mm*2.59mm
16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 125
LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP; Logic Family / Base Number: 74AHC16244; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SSOP; No. of Pins: 48Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Fa

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC16244DL .