Texas Instruments SN74AHC125N

1 8mA 2V~5.5V 8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125N.

Farnell

Datasheet27 pages12 years ago
Datasheet26 pages15 years ago

Texas Instruments

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.80%

CAD Models

Download Texas Instruments SN74AHC125N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 13.582
$ 13.582
Stock
5,638,038
118,979
118,979
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
4
4
4
Number of Bits per Element
1
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
15 ns
15 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC125N.

Related Parts

Texas InstrumentsSN74AHCT126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Texas InstrumentsSN74AHCT125N
8mA 1 4.5V~5.5V 8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC05N
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14DIP
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AHC125N provided by its distributors.

1 8mA 2V~5.5V 8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-PDIP -40 to 125
4μA Non-inverting Tristate 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Logic, Bus Buffer Tri-St Qd, 14Dip; Logic Family/Base Number:74Ahc125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC125N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC125N .
  • SN74AHC125N..