Texas Instruments SN74AHC123APW

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 85

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSN74AHC123APW10,7557
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC123APW.

Texas Instruments

Technical Drawing2 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.283
$ 0.283
Stock
10,755
590,193
590,193
Authorized Distributors
0
3
3
Frequency
-
-
-
Propagation Delay
-
7.3 ns
7.3 ns
Rise Time
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-8 mA
-8 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
-
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments SN74AHC123APW provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 85
INDUSTRIAL DUAL GULL WING AHC programmable oscillator 85C 5.5V 5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.