Texas Instruments SN74AHC123ADGVRE4

ACTIVE (Last Updated: 3days ago) e4 74AHC123 74AHC multivibrator 2V~5.5V 1.2mm 0.008A 7.5ns
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC123ADGVRE4.

Texas Instruments

Datasheet25 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet20 pages26 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC123ADGVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.231
Stock
160,487
165,973
Authorized Distributors
1
5
Frequency
-
-
Propagation Delay
29.5 ns
29.5 ns
Rise Time
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
TFSOP
TFSOP
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC123ADGVRE4.

Descriptions

Descriptions of Texas Instruments SN74AHC123ADGVRE4 provided by its distributors.

ACTIVE (Last Updated: 3days ago) e4 74AHC123 74AHC multivibrator 2V~5.5V 1.2mm 0.008A 7.5ns
Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 85
IC MULTIVIBRATOR 7.5NS 16TVSOP / Monostable Multivibrator 7.5 ns 16-TVSOP
Monostable Multivibrator Dual 16-Pin TVSOP T/R
IC, MONO MULTIVIBRATOR, 7.3NS, TVSOP-16
IC DUAL RETRIG MULTIVIB 16-TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74AHC123ADGVRE4