Texas Instruments SN74AHC00N

NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00N.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74AHC00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 12.16
Stock
522,411
69,461
Authorized Distributors
4
2
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
7.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00N.

Related Parts

Texas InstrumentsSN74AHC132N
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AC00N
8ns@5V, 50pF, Push-Pull, NAND Gate, AC 24mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
onsemiMC74AC00N
NAND 74AC00 e0 74AC logic gate circuit 8ns @ 5V 50pF 24mA 24mA 6V -55C~125C
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG

Descriptions

Descriptions of Texas Instruments SN74AHC00N provided by its distributors.

NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14DIP
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-PDIP -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
7.5ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic, Quad 2In Pos-Nand Gate, 14Dip; Logic Family/Base Number:74Ahc00; Logic Type:Nand; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC00N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC00N .
  • SN74AHC00N.