Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC00N

8ns@5V, 50pF, Push-Pull, NAND Gate, AC 24mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
$ 0.379
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC00N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

Newark

Augswan

Inventory History

3 month trend:
-33.93%

CAD Models

Download Texas Instruments SN74AC00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.447
$ 0.447
Stock
178,419
438,701
438,701
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC00N.

Related Parts

onsemiMC74AC00N
NAND 74AC00 e0 74AC logic gate circuit 8ns @ 5V 50pF 24mA 24mA 6V -55C~125C
Lead Free NAND Gate Through Hole Through Hole NAND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHC00N
NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHC132N
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 125
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG

Descriptions

Descriptions of Texas Instruments SN74AC00N provided by its distributors.

8ns@5V, 50pF, Push-Pull, NAND Gate, AC 24mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 5.08mm 24mA 24mA 6V
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
4-ch, 2-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
IC, LOGIC, 74AC, NAND GATE; Logic Family / Base Number: 74AC00; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74AC; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7400; Logic IC Function: Quad 2-Input Positive NAND Gate; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC00N .
  • SN74AC00N..