Texas Instruments SN74AHCT00N

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT00N.

Farnell

Datasheet24 pages15 years ago
Datasheet26 pages9 years ago

Texas Instruments

HQonline

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments SN74AHCT00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 11.775
$ 11.775
Stock
251,558
152,434
152,434
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT00N.

Related Parts

Texas InstrumentsSN74AHCT132N
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHC00N
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm

Descriptions

Descriptions of Texas Instruments SN74AHCT00N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NAND 74AHCT00 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5.08mm 8mA 8mA 2V
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14DIP
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
no 7.9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, QUAD 2-IN NAND GATE, 14DIP; Famille Logique/ Numéro de base: 74AHCT00; Type de logique: NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boî
LOGIC, QUAD 2-IN NAND GATE, 14DIP; Logic Family / Base Number:74AHCT00; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHCT; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Function:Quad 2-Input Positive NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT00N .
  • SN74AHCT00N.