Texas Instruments SN74AHC132N

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 125
$ 0.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC132N.

Farnell

Datasheet16 pages12 years ago
Datasheet11 pages14 years ago

Texas Instruments

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.65%

CAD Models

Download Texas Instruments SN74AHC132N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.154
Stock
273,253
260,954
Authorized Distributors
5
2
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9.7 ns
11 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC132N.

Related Parts

Texas InstrumentsSN74AHC00N
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AHCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHCT132N
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 85
onsemiMC74AC00N
NAND 74AC00 e0 74AC logic gate circuit 8ns @ 5V 50pF 24mA 24mA 6V -55C~125C
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG

Descriptions

Descriptions of Texas Instruments SN74AHC132N provided by its distributors.

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 125
QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | IC GATE NAND SCHMITT 4CH 14DIP
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
9.7ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
2V~5.5V 2uA 4 9.7ns@5V,50pF NAND Gates PDIP-14 Gates ROHS
IC, LOGIC, QUAD POS-NAND GATE 14DIP; Famille Logique/ Numéro de base: 74AHC132; Type de logique: NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boî
IC, LOGIC, QUAD POS-NAND GATE 14DIP; Logic Family / Base Number:74AHC132; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:74132; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74132; Logic IC Base Number:74132; Logic IC Function:Quadruple Positive-NAND Gate with Schmitt-Trigger Inputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC132N .