Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54AHC00J

Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125
$ 11.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AHC00J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54AHC00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.058
$ 0.533
Stock
37,243
534,802
Authorized Distributors
2
4
Case/Package
CDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
-
4
Number of Inputs
-
2
Propagation Delay
8.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9682201QCA
Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54AC00J
Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125
Texas Instruments5962-8769901MCA
Quadruple 2-Input Positive-NAND Gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54AHC00J provided by its distributors.

Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125
11.4ns,7.5ns 1 2 4 2V 5.5V 8mA NAND AHC -8mA DIP 19.56mm*6.92mm*4.57mm
NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.