Texas Instruments SN74ACT7882-20PN

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 80-Pin LQFP Tray
$ 24.829

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7882-20PN.

Texas Instruments

Datasheet18 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7882-20PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT7820-20PN
512 x 18 x 2 bidirectional asynchronous FIFO memory 80-LQFP 0 to 70
Texas InstrumentsSN74ABT7819A-20PN
512 x 18 x 2 Clocked Bidirectional First-In, First-Out Memory 80-LQFP 0 to 70
Texas InstrumentsSN74ABT7820-25PN
FIFO Mem Async Dual Bi-Dir 512 x 18 x 2 80-Pin LQFP Tray
Synchronous FIFO 72K (4K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.6V 512B 15ns
4Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS

Descriptions

Descriptions of Texas Instruments SN74ACT7882-20PN provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 80-Pin LQFP Tray
74ACT7882 Depth Width Tray 8542.32.00.71 fifo memory 50MHz 400muA 0.5mm 20ns
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ACT7882 is organized as 2048 bits deep 18 bits wide. The SN74ACT7882 processes data at rates up to 67 MHz and access times of 11 ns in a bit-parallel format. Data outputs are noninverting with respect to the data inputs. Expansion is accomplished easily in both word width and word depth. The SN74ACT7882 has normal input-bus to output-bus asynchronous operation. The special enable circuitry adds the ability to synchronize independent reads and writes to their respective system clocks. The SN74ACT7882 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.