Texas Instruments SN74ABT7819A-20PN

512 x 18 x 2 Clocked Bidirectional First-In, First-Out Memory 80-LQFP 0 to 70
$ 12.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT7819A-20PN.

Arrow Electronics

Datasheet22 pages17 years ago

Texas Instruments

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT7819A-20PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.713
$ 13.27
Stock
90,106
74,749
Authorized Distributors
2
1
Case/Package
LQFP
LQFP
Number of Pins
80
-
Memory Size
2.3 kB
-
Access Time
9 ns
-
Frequency
50 MHz
-
Bus Directional
Bidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsSN74ACT7881-20PN
1024 x 18 synchronous FIFO memory 80-LQFP 0 to 70
Texas InstrumentsSN74ACT7881-30PN
1024 x 18 synchronous FIFO memory 80-LQFP 0 to 70
Texas InstrumentsSN74ACT7802-60PN
1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ABT7819A-20PN provided by its distributors.

512 x 18 x 2 Clocked Bidirectional First-In, First-Out Memory 80-LQFP 0 to 70
FIFO Mem Sync Dual Bi-Dir 512 x 18 x 2 80-Pin LQFP
74ABT7819 Tray e4 74ABT fifo memory 50MHz 95mA 0.5mm 12ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT7819A20PN