Texas Instruments SN74ACT7204L15RJ

FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin JLCC
$ 11.959

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7204L15RJ.

Texas Instruments

Datasheet22 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.959
$ 2.92
Stock
87,231
140,450
Authorized Distributors
2
2
Case/Package
-
PLCC
Number of Pins
15
32
Memory Size
-
-
Access Time
-
15 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7204L15RJ provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin JLCC
FIFO, 4KX9, 15NS, ASYNCHRONOUS
IC FIFO ASYNC 4KX9 15NS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT7204L-15RJ