Texas Instruments SN74ACT7201LA20RJ

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin JLCC
$ 3.634

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7201LA20RJ.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.634
$ 3.15
$ 3.15
Stock
90,065
142,152
142,152
Authorized Distributors
2
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
20
32
32
Memory Size
-
-
-
Access Time
-
20 ns
20 ns
Frequency
-
-
-
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7201LA20RJ provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin JLCC
512X9 OTHER FIFO, PQCC32, PLASTIC, LCC-32
FIFO, 512X9, ASYNCHRONOUS PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.