Texas Instruments SN74ACT3651-30PQ

FIFO Mem Sync Dual Depth Bi-Dir 2K x 36 132-Pin BQFP Tray
$ 22.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT3651-30PQ.

Texas Instruments

Datasheet29 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT3651-30PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT3614-30PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3612-30PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3614-20PQ
74ABT3614 Tray 8542.32.00.71 74ABT fifo memory 50MHz 130mA 0.635mm 20ns

Descriptions

Descriptions of Texas Instruments SN74ACT3651-30PQ provided by its distributors.

FIFO Mem Sync Dual Depth Bi-Dir 2K x 36 132-Pin BQFP Tray
FIFO Logic IC; FIFO Function:Synchronous; Access Time, Tacc:15ns; Frequency:33.4MHz; Memory Organization - FIFO:2048 x 36bit; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:BQFP; No. of Pins:132 ;RoHS Compliant: Yes
The SN74ACT3651 is a high-speed, low-power, CMOS clocked FIFO memory that supports clock frequencies up to 67 MHz and has read access times as fast as 11 ns. The 2048 36 dual-port SRAM FIFO buffers data from port A to port B. The FIFO memory has retransmit capability, which allows previously read data to be accessed again. The FIFO has flags to indicate empty and full conditions and two programmable flags (almost full and almost empty) to indicate when a selected number of words is stored in memory. Communication between each port takes place with two 36-bit mailbox registers. Each mailbox register has a flag that signals when new mail has been stored. Two or more devices are used in parallel to create wider data paths. Expansion is also possible in word depth. The SN74ACT3651 is a clocked FIFO, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple interface between microprocessors and/or buses with synchronous control. The input-ready (IR) flag and almost-full (AF\) flag of the FIFO are two-stage synchronized to CLKA. The output-ready (OR) flag and almost-empty (AE\) flag of the FIFO are two-stage synchronized to CLKB. Offset values for AF\ and AE\ are programmed from port A or through a serial input. The SN74ACT3651 is characterized for operation from 0C to 70C. For more information on this device family, see the following application reports: FIFO Patented Synchronous Retransmit: Programmable DSP-Interface Application for FIR Filtering (literature number SCAA009) FIFO Mailbox-Bypass Registers: Using Bypass Registers to Initialize DMA Control (literature number SCAA007) Metastability Performance of Clocked FIFOs (literature number SCZA004)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.