Texas Instruments SN74ABT3612-30PQ

64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
$ 12.668

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT3612-30PQ.

Texas Instruments

Datasheet35 pages12 years ago
Datasheet35 pages14 years ago
Datasheet34 pages16 years ago
Technical Drawing2 pages27 years ago
Datasheet21 pages27 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT3612-30PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.668
$ 17.651
Stock
88,658
94,656
Authorized Distributors
2
2
Case/Package
PQFP
PQFP
Number of Pins
132
132
Memory Size
576 B
576 B
Access Time
15 ns
15 ns
Frequency
33.4 MHz
33.4 MHz
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ACT3631-30PQ
FIFO Mem Sync Dual Depth Bi-Dir 512 x 36 132-Pin BQFP Tray
Texas InstrumentsSN74ACT3632-20PQ
512 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ACT3622-20PQ
256 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ABT3612-30PQ provided by its distributors.

64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
FIFO Mem Sync Dual Bi-Dir 64 x 36 x 2 132-Pin BQFP Tray
IC SYNC FIFO MEM 64X36X2 132-QFP / Synchronous FIFO 4.5K (64 x 36 x 2) Bi-Directional 33.4MHz 15ns 132-BQFP (24.13x24.13)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.