Texas Instruments SN74ACT3641-30PCB

74ACT3641 Depth Width Tray 8542.32.00.71 fifo memory 33.4MHz 400muA 0.4mm 30ns
$ 12.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT3641-30PCB.

Texas Instruments

Datasheet29 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT3641-30PCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT3612-30PCB
74ABT3612 Width Tray 8542.32.00.71 fifo memory 33.4MHz 130mA 0.4mm 30ns
Texas InstrumentsSN74ABT3614-30PCB
64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
Texas InstrumentsSN74ABT3612-20PCB
64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT3641-30PCB provided by its distributors.

74ACT3641 Depth Width Tray 8542.32.00.71 fifo memory 33.4MHz 400muA 0.4mm 30ns
FIFO Mem Sync Dual Depth Bi-Dir 1K x 36 120-Pin HLQFP EP Tray
The SN74ACT3641 is a high-speed, low-power, CMOS clocked FIFO memory. It supports clock frequencies up to 67 MHz and has read access times as fast as 12 ns. The 1024 36 dual-port SRAM FIFO buffers data from port A to port B. The FIFO memory has retransmit capability, which allows previously read data to be accessed again. The FIFO has flags to indicate empty and full conditions and two programmable flags (almost full and almost empty) to indicate when a selected number of words is stored in memory. Communication between each port takes place with two 36-bit mailbox registers. Each mailbox register has a flag to signal when new mail has been stored. Two or more devices are used in parallel to create wider datapaths. Expansion is also possible in word depth. The SN74ACT3641 is a clocked FIFO, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple interface between microprocessors and/or buses with synchronous control. The input-ready (IR) flag and almost-full (AF\) flag of the FIFO are two-stage synchronized to CLKA. The output-ready (OR) flag and almost-empty (AE\) flag of the FIFO are two-stage synchronized to CLKB. Offset values for the AF\ and AE\ flags of the FIFO can be programmed from port A or through a serial input. The SN74ACT3641 is characterized for operation from 0C to 70C. For more information on this device family, see the following application reports: FIFO Patented Synchronous Retransmit: Programmable DSP-Interface Application for FIR Filtering (literature number SCAA009) FIFO Mailbox-Bypass Registers: Using Bypass Registers to Initialize DMA Control (literature number SCAA007) Metastability Performance of Clocked FIFOs (literature number SCZA004)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.