Texas Instruments SN74ACT244MNSREP

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
$ 2.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT244MNSREP.

Newark

Datasheet12 pages11 years ago
Datasheet13 pages9 years ago
Datasheet12 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT244MNSREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.592
$ 0.55
Stock
213,612
432,490
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT244MNSREP.

Related Parts

Texas InstrumentsSN74ALS244CNSR
24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AC241NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74AC244MNSREP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74ACT244MNSREP provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
74ACT244 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74ACT logic driver 24mA 24mA 11.5ns 2mm 5V
Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOP -55 to 125
IC BUFFER NON-INVERT 5.5V 20SO
4μA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.