Nexperia 74ALVC244D,118

Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, SOIC
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC244D,118.

LCSC

Datasheet14 pages3 years ago

IHS

SHENGYU ELECTRONICS

Nexperia

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.383
$ 0.457
$ 0.457
Stock
253,146
916,396
916,396
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.8 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVCH244ANSR
IC BUFF/DVR TRI-ST DUAL 20SO / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74LVC244ANSR
24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC540ANSR
ROHS3Compliant Lead Free Gold UNIDIRECTIONAL Logic Buffer, Inverting -40C~125C TA 50pF 1.8V 2mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SO T/R Automotive AEC-Q100
74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20

Descriptions

Descriptions of Nexperia 74ALVC244D,118 provided by its distributors.

Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin SO T/R
Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal buffer/line driver; 3-state
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC244D,118
Tristate 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SO-20 SMD mount
IC BUFFER NON-INVERT 3.6V 20SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC244D 118
  • 74ALVC244D-118
  • 74ALVC244D118