Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC244MNSREP

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC244MNSREP.

Newark

Datasheet13 pages11 years ago
Datasheet13 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN74AC244MNSREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.698
Stock
173,675
1,433,201
1,433,201
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74AC241NSR
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
Texas InstrumentsSN74ACT244NSR
24mA 4.5V~5.5V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT244MNSREP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74AC244MNSREP provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
4¦ÌA 8 8 2 4 2V 6V 24mA Buffer,Non-Inverting 24mA SO-20 , 12.6mm*5.3mm*1.95mm
Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOP -55 to 125
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.