Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT10QPWRQ1

Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
$ 0.273

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT10QPWRQ1.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT10QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.278
$ 0.278
Stock
222,119
1,020,868
1,020,868
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

NAND 74ACT10 e4 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
NAND 74ACT10 74ACT Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 24mA 24mA 2V 85C
Texas InstrumentsSN74AC10PW
7ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA NAND Gate AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AC10PWR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-TSSOP -40 to 85
NAND Gate, Triple, 3 Input, 14 Pins, TSSOP, 74AC10
Texas InstrumentsSN74LV10APW
7.9ns@ 5V,50pF TTL 1 3 3 3 2V 5.5V 12mA NAND Gate LVA 12mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74ACT10QPWRQ1 provided by its distributors.

Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin TSSOP T/R
IC GATE NAND 3CH 3-INP 14-TSSOP
NAND 74ACT10 Automotive AEC-Q100 74ACT Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
4.5V 5.5V TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74ACT10QPWRQ1