Texas Instruments SN74ACT08DR

AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+17.57%

CAD Models

Download Texas Instruments SN74ACT08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.288
$ 0.288
Stock
1,259,618
338,193
338,193
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT08DR.

Related Parts

QUAD 2 INPUT NAND GATE (S.O.)
74ACTQ Tube ACT GULL WING logic gate circuit 6.5ns @ 5V 50pF 5.3mm 24mA 24mA 5.5V
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08D
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AC08QDRG4Q1
QUADRUPLE 2-INPUT POSITIVE-AND GATE | IC GATE AND 4CH 2-INP 14SOIC

Descriptions

Descriptions of Texas Instruments SN74ACT08DR provided by its distributors.

AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.75mm 24mA 24mA 2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.