Texas Instruments SN74AC373PW

4¦ÌA 7.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA TSSOP-20 6.5mm*4.4mm*1.15mm
$ 0.554
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC373PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC373PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.301
$ 0.301
Stock
221,628
237,351
237,351
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
11.5 ns
11.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC373PW.

Related Parts

74HC Series 6V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-TSSOP-20
Texas InstrumentsSN74AC573PWR
4¦ÌA 2.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74AC573PW
4¦ÌA 2.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74AC574PWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
Ic,latch,single,8-Bit,ac-Cmos,tssop,20Pin,plastic Rohs Compliant: Yes |Onsemi MC74AC373DTR2G
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AC373PW provided by its distributors.

4¦ÌA 7.5ns 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA TSSOP-20 6.5mm*4.4mm*1.15mm
IC OCTAL D TRANSP LATCH 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85
74AC373 Tube AC 74AC latch circuit 24mA 24mA 15ns 76.997305mg -40C~85C
LOGIC, OCTAL D TRANSP LATCH, 20TSSOP; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74373; Logic IC Family:AC; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.