Texas Instruments SN74ABTH32245PZG4

36-Bit Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH32245PZG4.

Newark

Datasheet9 pages17 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments SN74ABTH32245PZG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.663
$ 16.663
Stock
55,786
165,647
165,647
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
4
4
Number of Bits per Element
9
9
9
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.2 ns
8.1 ns
8.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ABTH32245PZG4 provided by its distributors.

36-Bit Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85
IC BUS TRANSCVR 36BIT 100LQFP / Bus XCVR Quad 36-CH 3-ST 100-Pin LQFP Tray
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.