Texas Instruments SN74ABTH162245DGGR

32A 2 8 4.5V 5.5V 12mA, 64mA Non-Inverting, Transceiver 12mA, 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH162245DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet11 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH162245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 1.513
$ 1.513
Stock
237,202
144,159
144,159
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, OR, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Propagation Delay
4.6 ns
4.9 ns
4.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCY74FCT16245CTPACT
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74FCT162245ATPACT
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74FCT162H245CTPACT
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTH162245DGGR provided by its distributors.

32A 2 8 4.5V 5.5V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
74ABTH162245 Cut Tape (CT) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 12mA 12mA; 32mA 64mA 7.1ns 1.2mm 5V
Transceiver Logic IC; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ABT; Package/Case:48-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.