Texas Instruments SN74ABT821ADW

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT821ADW.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

element14 APAC

Newark

Jameco

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74ABT821ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.17
Stock
166,409
214,967
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
10
10
Propagation Delay
6.2 ns
6.2 ns
Frequency
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT821ADW.

Related Parts

NXP Semiconductors74ABT821D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SO Tube
Texas InstrumentsSN74ABT574ADWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT273DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74ABT377ADW
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT821ADW provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85
TEXAS INSTRUMENTS SN74ABT821ADW Flip-Flop, Bus Interface, Tri State Non Inverted, Positive Edge, D, 4.1 ns, 125 MHz, 64 mA, SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT821ADW .