Texas Instruments SN74ABT533ADWR

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT533ADWR.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet19 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT533ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.359
$ 0.359
Stock
162,062
307,373
307,373
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.3 ns
6.3 ns
6.3 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA
24 mA

Related Parts

Texas InstrumentsSN74ABT573ADWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT373DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT373DW
Latch; Octal Transparent D Type Latch; 20; SOIC; 4.5 V (Min.); 2 V (Min.)
onsemi74F373SC
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount
onsemi74F573SJ
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C~70C 7ns 3mA 24mA
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT533ADWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
30mA 4.9ns Antiphase Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch 74ABT 32mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.