Texas Instruments SN74ABT3613-20PQ

64 x 36 synchronous FIFO memory 132-BQFP 0 to 70
$ 15.817

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT3613-20PQ.

Texas Instruments

Datasheet35 pages26 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet15 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.817
$ 15.784
Stock
65,664
110,451
Authorized Distributors
2
2
Case/Package
PQFP
PQFP
Number of Pins
-
-
Memory Size
250 B
250 B
Access Time
-
-
Frequency
50 MHz
50 MHz
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN74ABT3613-20PQ provided by its distributors.

64 x 36 synchronous FIFO memory 132-BQFP 0 to 70
FIFO Mem Sync Dual Bi-Dir 64 x 36 120-Pin HLQFP EP
64 X 36 OTHER FIFO 12 ns PQFP132
IC FIFO SYNC 64X36 12NS 132BQFP
IC 64X36 SYNC FIFO MEM 132-QFP
BI-DIRECTIONAL FIFO, 64X36, 12NS
IC MCU 32BIT 512KB FLASH 144LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.