Texas Instruments SN74ABT3613-20PCB

64 x 36 synchronous FIFO memory 120-HLQFP 0 to 70
$ 11.846

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT3613-20PCB.

Texas Instruments

Datasheet35 pages26 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet15 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.846
$ 15.817
Stock
98,701
86,343
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
-
-
Memory Size
250 B
250 B
Access Time
-
-
Frequency
50 MHz
50 MHz
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN74ABT3613-20PCB provided by its distributors.

64 x 36 synchronous FIFO memory 120-HLQFP 0 to 70
FIFO Mem Sync Dual Bi-Dir 64 x 36 120-Pin HLQFP EP
IC 64X36 SYNC FIFO MEM 120-HLQFP
BI-DIRECTIONAL FIFO, 64X36, 12NS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.