Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT16833DL

Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
$ 1.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16833DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16833DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 1.763
Stock
127,091
385,232
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 18.4mm*7.5mm*2.3mm
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 18.4mm 10.5ns
Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Texas InstrumentsCY74FCT16646TPVC
IC TXRX NON-INVERT 5.5V 56SSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP"
Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

Descriptions

Descriptions of Texas Instruments SN74ABT16833DL provided by its distributors.

Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
Bus Transceiver, ABT Series, 9-Func, 8-Bit, True Output, BICMOS, PDSO56
28mA Non-inverting Push-pull type 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
74ABT16833 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA 6.7ns 2.79mm 5V
LOGIC, DUAL 8-9BIT BUS TXRX, 56SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416833; Logic IC Base Number:7416833; Logic IC Family:ABT; Logic IC Function:Dual 8bit to 9bit Parity Bus Transceiver; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.