Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT16245CSSCX

Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
$ 35.33
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16245CSSCX.

IHS

Datasheet8 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT16245CSSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.33
$ 0.907
$ 0.907
Stock
224,105
488,935
488,935
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
4.2 ns
4.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74ABT16833DLR
Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Texas InstrumentsSN74ABT16657DLR
16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-SSOP -40 to 85
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

Descriptions

Descriptions of onsemi 74ABT16245CSSCX provided by its distributors.

Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-48 SMD mount,glue mount
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP W T/R
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 5.5V 10ns 32mA 64mA
IC TRANSCVR TRI-ST 16BIT 48SSOP
IC TXRX NON-INVERT 5.5V 48SSOP
The ABT16245 contains sixteen non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. Each byte has separate control inputs which can be shorted together for full 16-bit operation. The T/R# inputs determine the direction of data flow through the device. The OE# inputs disable both the A and B ports by placing them in a high impedance state. Product Highlights: Bidirectional non-inverting buffers Separate control logic for each byte 16-bit version of the ABT245 A and B output sink capability of 64 mA, source capability of 32 mA Guaranteed output skew Guaranteed multiple output switching specifications Output switching specified for both 50 pF and 250 pF loads Guaranteed simultaneous switching noise level and dynamic threshold performance Guaranteed latchup protection High impedance glitch free bus loading during entire power up and power down cycle Non-destructive hot insertion capability

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd