Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT16833DLR

Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16833DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16833DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 1.901
Stock
375,371
101,311
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 18.4mm*7.5mm*2.3mm
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 18.4mm 10.5ns
Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Texas InstrumentsCY74FCT16646TPVC
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

Descriptions

Descriptions of Texas Instruments SN74ABT16833DLR provided by its distributors.

Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
28mA Non-inverting Push-pull type 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
74ABT16833 Cut Tape (CT) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA 6.7ns 2.79mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.