What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT16646TPVC

IC Transceiver Full 4/4 32SQFN

$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16646TPVC.

Texas Instruments

Datasheet15 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16646TPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 2.014
$ 2.014
Stock
35,555
198,298
198,298
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
9 ns
5.7 ns
5.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 18.4mm*7.5mm*2.3mm
Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 18.4mm 10.5ns
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm
Texas InstrumentsSN74ABT16657DLR
16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ABT16833DLR
Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16646TPVC provided by its distributors.

IC TRANSCEIVER FULL 4/4 32SQFN
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
5μA Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
ROHS3Compliant Lead Free POSITIVE EDGE BIDIRECTIONAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 1W 0.635mm
Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt
IC TXRX NON-INVERT 5.5V 56SSOP
The CY74FCT16646T and CY74FCT162646T 16-bit transceivers are three-state, D-type registers, and control circuitry arranged for multiplexed transmission of data directly from the input bus or from the internal registers. Data on the A or B bus will be clocked into the registers as the appropriate clock pin goes to a HIGH logic level. Output Enable (OE\) and direction pins (DIR) are provided to control the transceiver function. In the transceiver mode, data present at the high impedance port may be stored in either the A or B register, or in both. The select controls can multiplex stored and real-time (transparent mode) data. The direction control determines which bus will receive data when the Output Enable (OE\) is Active LOW. In the isolation mode (Output Enable (OE\) HIGH), A data may be stored in the B register and/or B data may be stored in the A register. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The CY74FCT16646T is ideally suited for driving high-capacitance loads and low-impedance backplanes. The CY74FCT162646T has 24-mA balanced output drivers with current limiting resistors in the outputs. This reduces the need for external terminating resistors and provides for minimal undershoot and reduced ground bounce. The CY74FCT162646T is ideal for driving transmission lines.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.