What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 74FCT16543CTPVG

Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm

$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16543CTPVG.

Renesas

Datasheet8 pages8 years ago
Datasheet8 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT16543CTPVG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.675
$ 1.675
Stock
142,509
259,843
259,843
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Bidirectional RoHS Compliant Lead Free POSITIVE EDGE Logic (Logic Type) 85C 5V 18.4mm 10.5ns
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Texas InstrumentsCY74FCT16646TPVC
IC TRANSCEIVER FULL 4/4 32SQFN
Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74ABT16657DLR
16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Renesas 74FCT16543CTPVG provided by its distributors.

Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 18.4mm 7.8ns
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M