Texas Instruments SN74ABT16827DLR

32mA 20 20 2 10 4.5V 5.5V 64mA Buffer, Non-Inverting 32mA SSOP-56 , 18.41mm*7.49mm*2.59mm
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16827DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages17 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-14.50%

CAD Models

Download Texas Instruments SN74ABT16827DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 2.361
Stock
233,564
127,081
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
10
10
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74ABTH16244DLR
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABTH16244DLG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74ABTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ABT16827DLR provided by its distributors.

32mA 20 20 2 10 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-56 , 18.41mm*7.49mm*2.59mm
Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP T/R
SSOP-56-300mil Buffer/Driver/Transceiver ROHS
74ABT16827 Cut Tape (CT) WITH DUAL OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 64mA 6.6ns 2.79mm 5V
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.