Texas Instruments SN74ABT16470DL

35A 2 8 4.5V 5.5V 64mA Non-Inverting, Transceiver 32mA SSOP-56 18.41mm*7.49mm*2.59mm
$ 7.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16470DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Factory Futures

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16470DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.595
$ 5.254
Stock
126,235
96,569
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
7.2 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCY74FCT16543TPVCT
16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16543CTPVCT
5¦ÌA 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 , 18.41mm*7.49mm*2.59mm
Texas InstrumentsCY74FCT16646ATPVCT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16470DL provided by its distributors.

35A 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 18.41mm*7.49mm*2.59mm
16-Bit egistered Transceivers With 3-State OUtputs 56-SSOP -40 to 85
74ABT16470 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 64mA 7.2ns 2.79mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.