Texas Instruments SN74ABTH162245DGVR

16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH162245DGVR.

Arrow Electronics

Datasheet11 pages16 years ago

Texas Instruments

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH162245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LVCHR16245AVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74ALVTH162245VR
2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74LVCR16245ADGVR
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTH162245DGVR provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
32A Non-inverting Tristate 2 8 4.5V 5.5V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TVSOP-48 SMD mount,glue mount 1.05mm(height)
Transceiver Logic IC; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ABT; Package/Case:48-TVSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.