Texas Instruments SN7497N3

Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70
$ 1.924

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7497N3.

Texas Instruments

Datasheet11 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.924
$ 6.4
$ 6.4
Stock
69,840
157,853
157,853
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
32 MHz
32 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN7497N3 provided by its distributors.

Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70
Multiplier 0C to 70C 16-Pin PDIP Tube
BINARY COUNTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.