Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74173N

D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74173N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.962
$ 25.65
Stock
164,481
53,025
Authorized Distributors
2
1
Case/Package
PDIP
-
Number of Pins
16
-
Logic Function
D-Type
D-Type
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LS174N
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74LS259BN
IC 8-BIT ADDRESSBLE LATCH 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
onsemiDM74S175N
Master Reset D-Type Through Hole Differential Flip Flop 0C~70C TA 1mA 20mA 4.75V~5.25V 65MHz

Descriptions

Descriptions of Texas Instruments SN74173N provided by its distributors.

D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube
Quad D-type egisters with 3-State Outputs 16-PDIP 0 to 70
"D FLIP-FLOP, 4-BIT, TTL" Flip Flop Element Bit
43ns Non-inverting 4.75V 5.25V 16mA Bipolar TTL Single ended -5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74173N.