Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DM74173N

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube
$ 25.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74173N.

Jameco (USA)

Datasheet3 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.65
$ 0.962
Stock
53,057
157,551
Authorized Distributors
1
2
Case/Package
-
PDIP
Number of Pins
-
16
Logic Function
D-Type
D-Type
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments DM74173N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube
D-Type 4.75V~5.25V 4 1 25MHz 72mA 28ns@5V,50pF - Flip Flops ROHS
4-Bit D-Type Register 3-State Outputs DIP-16
Positive edge 72mA 28ns Non-inverting Tristate 1 4.75V 5.25V 16mA D-Type Bus Interface TTL Single ended -5.2mA 25MHz DIP Through hole mounting 19.81mm*6.35mm*3.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.