Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS259BN

IC 8-BIT ADDRESSBLE LATCH 16-DIP "D-Type, Addressable 1 Channel 1: 8 IC Standard 16-PDIP"
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS259BN.

Upverter

Datasheet7 pages16 years ago

Texas Instruments

DigiKey

LCSC

Newark

Inventory History

3 month trend:
+4.62%

CAD Models

Download Texas Instruments SN74LS259BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS259BN.

Related Parts

Texas InstrumentsSN74LS174N
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16
Texas InstrumentsSN74LS173AN
D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16
Texas InstrumentsSN74LS175NE4
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS259BN provided by its distributors.

IC 8-BIT ADDRESSBLE LATCH 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
Latch; TTL; 16-Lead PDIP; 5 V (Typ.); 22 mA (Typ.); 2 V (Min.); 0.80 V (Max.)
D Latch, LS Series, 8-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16
74LS259 Tube LS 74LS latch circuit 400muA 8mA 30ns 951.693491mg 0C~70C
OCTAL ADDRESSABLE LATCHES, 74LC259; Logic Family / Base Number: 74LS259; Latch Type: Addressable; IC Output Type: Standard; Propagation Delay: 19ns; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Bits: 8bit; Logic IC Family: 74LS; Logic IC Base Number: 74259; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Temperature Range: Commercial; Logic Function Number: 259; Logic IC Base Number: 74259; Logic IC Function: 8bit Addressable Latch; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS259BN
  • SN74LS259 BN
  • SN74LS259BN .
  • SN74LS259BN.