Texas Instruments SN74166N3

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
$ 0.853

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74166N3.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.853
$ 0.999
$ 0.999
Stock
137,013
276,316
276,316
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS164N
SHIFT REGISTER; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; -0.4 MA (MAX.)
Texas InstrumentsCD4015BE
REGISTER, SHIFT; PDIP; DUAL 4-STAGE STATIC SHIFT REGISTER LOGIC; 20V; 500MW;
Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74166N3 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
30ns 1 5.25V Bipolar,Shift Register TTL PDIP-16 Through hole mounting 6.35mm(width)
TRUE Contains Lead DUAL POSITIVE EDGE shift register 15pF 70C 4.75V 25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.