Texas Instruments SN74163N

Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74163N.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages22 years ago

Sierra IC

CAD Models

Download Texas Instruments SN74163N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.123
$ 17.123
Stock
17,835
81,529
81,529
Authorized Distributors
0
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74163N provided by its distributors.

Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Synchronous 4-bit binary counters 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74163 N