Texas Instruments SN74154N

Decoder/Multiplexer; Positive; 0.80 V (max.); 2 V (Min.); 3.40 V (Typ.); 70 deg

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74154N.

Texas Instruments

Datasheet12 pages11 years ago

Newark

Farnell

Factory Futures

Verical

CAD Models

Download Texas Instruments SN74154N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCD74HCT4514E
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
Texas InstrumentsCD74HCT4515E
4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
NXP Semiconductors74HCT4514N,652
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
Texas InstrumentsCD74HCT4515EN
4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
NXP Semiconductors74HC4067N,652
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24

Descriptions

Descriptions of Texas Instruments SN74154N provided by its distributors.

Decoder/Multiplexer; Positive; 0.80 V (max.); 2 V (Min.); 3.40 V (Typ.); 70 deg
Lead Free ROHS3Compliant DUAL Single Supply Decoder/Demultiplexer 0C~70C 800muA 16mA 4.57mm 5V
Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube
4-Line To 16-Line Decoders/Demultiplexers 24-PDIP 0 to 70
4I/P SINGLE DECODER/DEMUX, DIP-24
Logic IC 4-16 Line Decoder TP DIL-24
IC, LOGIC, 74, DECODER/DEMULTIPLEXER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74154 N
  • SN74154N.
  • SN74154N..