Texas Instruments CD74HCT4514E

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
$ 1.339

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4514E.

Texas Instruments

Datasheet8 pages11 years ago
Datasheet10 pages21 years ago

Farnell

Sierra IC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4514E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP Semiconductors74HCT4514N,652
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
Texas InstrumentsSN74154N
Decoder/Multiplexer; Positive; 0.80 V (max.); 2 V (Min.); 3.40 V (Typ.); 70 deg
Texas InstrumentsCD4515BE
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
Texas InstrumentsCD74HC4515E
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT4514E provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
Lead Free ROHS3Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -55C~125C 4mA 4mA 4.57mm
TEXAS INSTRUMENTS CD74HCT4514ELOGIC, 4 TO-16 DECODER/DEMUX, 24DIP
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4514E..