Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN7445N

Decoder/Driver; 250 uA (Max.) (Off State); 2 V (Min.); 0.8 V (Max.); PDIP
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7445N.

Texas Instruments

Datasheet19 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+61.19%

CAD Models

Download Texas Instruments SN7445N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 12.369
$ 12.369
Stock
574,734
73,068
73,068
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
1
-
-
Low Level Output Current
80 mA
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Supply Type
Single
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7445N.

Related Parts

Texas InstrumentsSN74LS145N
50ns@5V Single Phase 10 4 1 4.75V 5.25V 80mA -0.25mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74LS138N
3-LINE TO 8-LINE DECODER/DEMULTIPLEXER Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Texas InstrumentsSN74S138AN
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments SN7445N provided by its distributors.

Decoder/Driver; 250 uA (Max.) (Off State); 2 V (Min.); 0.8 V (Max.); PDIP
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16
Bcd-To-Decimal Decoder/Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7445N.
IC, BCD-DECIMAL DECODER; Logic Family / Base Number: TTL45; Logic Type: BCD to Decimal Decoder / Driver; No. of Outputs: 10Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Volt; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7445 N
  • SN7445N .
  • SN7445N.
  • SN7445N..