Texas Instruments SN7445NE4

Ttl/h/l Series Decimal Decoder/driver Inverted Output PDIP16
$ 2.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7445NE4.

Texas Instruments

Datasheet19 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

CAD Models

Download Texas Instruments SN7445NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.717
$ 2.26
$ 2.26
Stock
194,664
570,601
570,601
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
-
1
1
Low Level Output Current
80 mA
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7445NE4.

Related Parts

Texas InstrumentsSN7445N
Decoder/Driver; 250 uA (Max.) (Off State); 2 V (Min.); 0.8 V (Max.); PDIP
Texas InstrumentsSN74LS145N
50ns@5V Single Phase 10 4 1 4.75V 5.25V 80mA -0.25mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74LS145NE4
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
13ns single-phase 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 3.43mm(height)
NXP SemiconductorsN74F138N,602
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN7445NE4 provided by its distributors.

TTL/H/L SERIES DECIMAL DECODER/DRIVER INVERTED OUTPUT PDIP16
Decoder/Driver Single 4-to-10 16-Pin PDIP Tube
BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70
Switch Logic IC; Logic Family:TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.