Texas Instruments SN74LS02D

Circuit; Quadruple 2-Input Positive-NOR Gate; SOIC; 5 V; 2 V (Min.)
$ 0.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS02D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments SN74LS02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 0.348
$ 0.348
Stock
308,137
23,801,783
23,801,783
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
2.8 mA
2.8 mA
2.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS02D.

Related Parts

Texas InstrumentsSN74ALS02AD
Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AD.
Texas InstrumentsSN74ALS02ADR
Quad 2-Input NOR Gate IC, 5V, 12ns, SOIC, 0-70¡ãC
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N
12ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)
onsemi74VHC02M
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74HCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS02D provided by its distributors.

Circuit; Quadruple 2-Input Positive-NOR Gate; SOIC; 5 V; 2 V (Min.)
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
IC, SM, LOGIC, 74LS, NOR GATE; Logic Family / Base Number: 74LS02; Logic Type: NOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74LS; Logic IC Base Number: 7402; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7402; Logic IC Base Number: 7402; Logic IC Function: Quad 2-Input Positive NOR Gate; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS02 D
  • SN74LS02D .
  • SN74LS02D.